Part Details for DS2130N by Dallas Semiconductor
Overview of DS2130N by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2130N
DS2130N CAD Models
DS2130N Part Data Attributes
|
DS2130N
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2130N
Dallas Semiconductor
ADPCM Codec, A/MU-Law, 1-Func, PDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Companding Law | A/MU-LAW | |
Filter | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | ADPCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |