Part Details for DS2129S by Maxim Integrated Products
Overview of DS2129S by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2129S
DS2129S CAD Models
DS2129S Part Data Attributes
|
DS2129S
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2129S
Maxim Integrated Products
Fixed Positive Standard Regulator, 3 Output, 0.75V1, 1.75V2, BICMOS, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-XDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.125 A | |
Output Voltage1-Max | 0.8 V | |
Output Voltage1-Min | 0.7 V | |
Output Voltage1-Nom | 0.75 V | |
Output Voltage2-Max | 1.8 V | |
Output Voltage2-Min | 1.7 V | |
Output Voltage2-Nom | 1.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 7.7% | |
Width | 3.9 mm |
Alternate Parts for DS2129S
This table gives cross-reference parts and alternative options found for DS2129S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2129S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2129S+T&R | Fixed Positive Standard Regulator, 3 Output, 0.75V1, 1.75V2, BICMOS, 0.150 INCH, LEADFREE, MS-012, SOIC-16 | Maxim Integrated Products | DS2129S vs DS2129S+T&R |
DS2129 | Fixed Positive Standard Regulator, 3 Output, 0.75V1, 1.75V2, BICMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Maxim Integrated Products | DS2129S vs DS2129 |