Part Details for DS2107SY42 by Dynex Semiconductor
Overview of DS2107SY42 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2107SY42
DS2107SY42 CAD Models
DS2107SY42 Part Data Attributes
|
DS2107SY42
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2107SY42
Dynex Semiconductor
Rectifier Diode, 1 Element, 2600A, 4200V V(RRM),
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.28 V | |
Non-rep Pk Forward Current-Max | 42000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2600 A | |
Rep Pk Reverse Voltage-Max | 4200 V | |
Surface Mount | NO |