Part Details for DS2106SU20 by Marconi Circuit Technology Inc
Overview of DS2106SU20 by Marconi Circuit Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for DS2106SU20
DS2106SU20 CAD Models
DS2106SU20 Part Data Attributes
|
DS2106SU20
Marconi Circuit Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DS2106SU20
Marconi Circuit Technology Inc
Rectifier Diode, 1 Element, 4000A, 2000V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARCONI CIRCUIT TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
Non-rep Pk Forward Current-Max | 36000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4000 A | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Surface Mount | NO |