Part Details for DS2045L-100# by Maxim Integrated Products
Overview of DS2045L-100# by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2045L-100#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS2045 Single-Piece 1Mbit Nonvolatile SRAM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 434 |
|
$25.0800 / $29.5100 | Buy Now |
Part Details for DS2045L-100#
DS2045L-100# CAD Models
DS2045L-100# Part Data Attributes
|
DS2045L-100#
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2045L-100#
Maxim Integrated Products
Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, PBGA256, 27 X 27 MM, ROHS COMPLIANT, BGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, ROHS COMPLIANT, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 100 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.72 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for DS2045L-100#
This table gives cross-reference parts and alternative options found for DS2045L-100#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2045L-100#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS2045L-100 | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, PBGA256, 27 X 27 MM, MODULE, BGA-256 | DS2045L-100# vs DS2045L-100 |
DS2045W-100 | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, PBGA256, 27 X 27 MM, PLASTIC, MODULE, BGA-256 | DS2045L-100# vs DS2045W-100 |
DS2045W-100# | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, PBGA256, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-256 | DS2045L-100# vs DS2045W-100# |
DS2045Y-70 | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, PBGA256, 27 X 27 MM, PLASTIC, MODULE, BGA-256 | DS2045L-100# vs DS2045Y-70 |
DS2045AB-100# | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, PBGA256, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-256 | DS2045L-100# vs DS2045AB-100# |
DS2045W-100+ | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, PBGA256, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-256 | DS2045L-100# vs DS2045W-100+ |
DS2045Y-100# | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 | DS2045L-100# vs DS2045Y-100# |