Part Details for DS201AC-C16/0.3 by ABB Low Voltage Products and Systems
Overview of DS201AC-C16/0.3 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS201AC-C16/0.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y1221
|
Newark | Ds201 C16 Ac300 - Rcbo |Abb DS201AC-C16/0.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$397.0300 / $487.6300 | Buy Now |
DISTI #
71752500
|
RS | RCBO DS200 AC 1P+N C 16A 300MA 6KA | ABB DS201AC-C16/0.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$510.8000 | RFQ |
DISTI #
DS201AC-C16/0.3
|
TME | RCBO breaker, Inom: 16A, Ires: 300mA, Poles: 1+N, 230VAC, IP20, DS200 Min Qty: 1 | 0 |
|
$65.9200 / $75.2200 | RFQ |