Part Details for DS2009SF48 by Zarlink Semiconductor Inc
Results Overview of DS2009SF48 by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2009SF48 Information
DS2009SF48 by Zarlink Semiconductor Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DS2009SF48
DS2009SF48 CAD Models
DS2009SF48 Part Data Attributes
|
DS2009SF48
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DS2009SF48
Zarlink Semiconductor Inc
Rectifier Diode, 1 Element, 1100A, 4800V V(RRM),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
Non-rep Pk Forward Current-Max | 16500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1100 A | |
Rep Pk Reverse Voltage-Max | 4800 V | |
Surface Mount | NO |