-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Current/Voltage Darlington Driver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC DVR HICURR DARLINGTON 16SOIC | 4094 |
|
RFQ | |
DISTI #
9493956
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3983 / $0.5113 | Buy Now |
DISTI #
9493956
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3542 / $0.4772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2003CM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS2003CM
Texas Instruments
High Current/Voltage Darlington Driver 16-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 55 V | |
Configuration | COMPLEX | |
JEDEC-95 Code | MS-012AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1000 ns | |
Turn-on Time-Max (ton) | 1000 ns |
This table gives cross-reference parts and alternative options found for DS2003CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2003CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULN2003AD-00 | 50V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | DS2003CM vs ULN2003AD-00 |
DS2003TMTX | 500mA, 55V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TSSOP-16 | Texas Instruments | DS2003CM vs DS2003TMTX |
ULN2003AD-00R | 50V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | DS2003CM vs ULN2003AD-00R |
DS2003TMX/NOPB | High Current/Voltage Darlington Driver 16-SOIC -40 to 125 | Texas Instruments | DS2003CM vs DS2003TMX/NOPB |
DS2003TM/NOPB | High Current/Voltage Darlington Driver 16-SOIC -40 to 125 | Texas Instruments | DS2003CM vs DS2003TM/NOPB |
DS2003CMX | 500mA, 55V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SURFACE MOUNT, DIP-16 | Texas Instruments | DS2003CM vs DS2003CMX |
DS2003CM/NOPB | High Current/Voltage Darlington Driver 16-SOIC -40 to 85 | Texas Instruments | DS2003CM vs DS2003CM/NOPB |
DS2003TMX | High Current/Voltage Darlington Driver 16-SOIC -40 to 125 | Texas Instruments | DS2003CM vs DS2003TMX |
DS2003CMX/NOPB | High Current/Voltage Darlington Driver 16-SOIC -40 to 85 | Texas Instruments | DS2003CM vs DS2003CMX/NOPB |
DS2003TMT/NOPB | 500mA, 55V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TSSOP-16 | Texas Instruments | DS2003CM vs DS2003TMT/NOPB |