Part Details for DS2000-3 by Artesyn Embedded Technologies
Results Overview of DS2000-3 by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2000-3 Information
DS2000-3 by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DS2000-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ |
Part Details for DS2000-3
DS2000-3 CAD Models
DS2000-3 Part Data Attributes
|
DS2000-3
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
DS2000-3
Artesyn Embedded Technologies
POWER SUP 12V 2000W 1U X 4.2X11"
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CUL, EN, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 325.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 161.5 A | |
Output Voltage-Max | 12.81 V | |
Output Voltage-Min | 11.59 V | |
Output Voltage-Nom | 12.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Ripple Voltage (Main Out) | 0.12 Vrms | |
Seated Height-Max | 40.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 2000 W | |
Trim/Adjustable Output | NO | |
Width | 109.9 mm |
DS2000-3 Frequently Asked Questions (FAQ)
-
The DS2000-3 can operate in a temperature range of -40°C to 85°C, with a derating of 2.5% per degree above 70°C.
-
Yes, the DS2000-3 can be used in a redundant configuration to provide high availability and fault tolerance. Artesyn provides a redundant controller module that allows two DS2000-3 units to be connected in parallel.
-
The hold-up time for the DS2000-3 is 10ms minimum, which means that the output voltage will remain within regulation for at least 10ms in the event of an input power failure.
-
Yes, Artesyn offers customization options for the DS2000-3, including custom output voltages, current ratings, and connector configurations. Contact Artesyn for more information on customization options.
-
The MTBF for the DS2000-3 is approximately 1.4 million hours, based on MIL-HDBK-217F calculations.