DS1EML2DC12V
Panasonic Electronic Components

Overview of DS1EML2DC12V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DS1EML2DC12V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # C1S600600239228
Chip1Stop Electromechanical Relay 12VDC 400Ohm 3A SPDT (15x9.9x9.9)mm THT General Purpose Relay RoHS: Compliant 9
  • 9 $3.1030
$3.1030 Buy Now

CAD Models for DS1EML2DC12V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS1EML2DC12V by Panasonic Electronic Components

DS1EML2DC12V
Panasonic Electronic Components
-
-
Samacsys Manufacturer
Panasonic
Want to compare parts?
  1. DS1EML2DC12V
    Panasonic Electronic Components
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1EML2DC12V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1EML2DC12V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of DS1EML2DC12V would you like to use for your alert(s)?
  • Please alert me when DS1EML2DC12V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1EML2DC12V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1EML2DC12V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1EML2DC12V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1EML2DC12V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1EML2DC12V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: