-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C5694
|
Newark | Ds Relay |Panasonic DS1E-S-DC12V-R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $5.7300 | Buy Now |
DISTI #
DS1E-S-DC12V-R-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 2A 12V Min Qty: 50 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5438 | Buy Now |
DISTI #
DS1E-S-DC12V-R
|
Avnet Americas | Relay Signal Reversed SPDT 250VAC 12VDC PC Pin Through Hole (Alt: DS1E-S-DC12V-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.3648 / $4.9421 | Buy Now |
DISTI #
769-DS1E-S-DC12V-R
|
Mouser Electronics | Low Signal Relays - PCB 12VDC 200MW DIP RELAY MINI RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$4.5500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 720Ohm 3A SPDT (15x9.9x9.9)mm THT General Purpose Relay RoHS: Compliant | 0 |
|
$4.4200 / $6.7200 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 720Ohm 3A SPDT (15x9.9x9.9)mm THT General Purpose Relay RoHS: Compliant | 0 |
|
$4.4200 / $6.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1E-S-DC12V-R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS1E-S-DC12V-R
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 15mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |