There are no models available for this part yet.
Overview of DS1E-M-DC6V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for DS1E-M-DC6V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46F5595
|
Newark | Ds Relay Rohs Compliant: Yes |Panasonic DS1E-M-DC6V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $4.8400 | Buy Now | |
DISTI #
255-4023-5-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 2A 6V Min Qty: 50 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$4.6712 | Buy Now | |
DISTI #
DS1E-M-DC6V
|
Avnet Americas | Relay Signal SPDT 250VAC 6VDC PC Pin Through Hole (Alt: DS1E-M-DC6V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | 0 |
|
$3.0976 / $3.5073 | Buy Now | |
DISTI #
769-DS1E-M-DC6V
|
Mouser Electronics | Low Signal Relays - PCB 1 Form C, 6VDC 1 Form C 400mW RoHS: Compliant | 0 |
|
$3.4200 / $4.8800 | Order Now | |
DISTI #
74613575
|
RS | Signal RelayDS relay | Panasonic Electronic Components DS1E-M-DC6V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8400 | RFQ | |
Future Electronics | DS Series 2 A SPDT (1 Form C) 6 VDC Non Latching Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Box | 0Box |
|
$3.3300 / $3.5600 | Buy Now | ||
Onlinecomponents.com | Signal Relay 6VDC 2A SPDT(15x9.9x9.9)mm THT RoHS: Compliant |
695 In Stock |
|
$2.9800 / $3.6500 | Buy Now | ||
Master Electronics | Signal Relay 6VDC 2A SPDT(15x9.9x9.9)mm THT RoHS: Compliant |
695 In Stock |
|
$2.9800 / $3.6500 | Buy Now |
CAD Models for DS1E-M-DC6V by Panasonic Electronic Components
Part Data Attributes for DS1E-M-DC6V by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Body Breadth
|
9.9 mm
|
Body Height
|
9.9 mm
|
Body Length or Diameter
|
15 mm
|
Coil Current(DC)-Max
|
0.066 A
|
Coil Operate Voltage(DC)
|
4.2 V
|
Coil Power
|
400 mW
|
Coil Release Voltage(DC)
|
0.6 V
|
Coil Resistance
|
90 Ω
|
Coil Voltage(DC)-Max
|
6 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
2A@250VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@30VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
500000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TUBE
|
Physical Dimension
|
15mm x 9.9mm x 9.9mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Sealing
|
EPOXY RESIN SEALED
|
Surface Mount
|
NO
|
Terminal Finish
|
GOLD
|
Termination Type
|
SOLDER
|