-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.267A (Coil), 1.5VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2113
|
Newark | Signal Relay, Spdt, 1.5Vdc, Tht Rohs Compliant: Yes |Panasonic DS1E-M-DC1.5V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$3.8300 / $5.7500 | Buy Now |
DISTI #
10C5659
|
Newark | Ds Relay Rohs Compliant: Yes |Panasonic DS1E-M-DC1.5V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $4.3700 | Buy Now |
DISTI #
255-4025-5-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 2A 1.5V Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
997 In Stock |
|
$2.8704 / $4.9200 | Buy Now |
DISTI #
DS1E-M-DC1.5V
|
Avnet Americas | Relay Signal SPDT 250VAC 1.5VDC PC Pin Through Hole (Alt: DS1E-M-DC1.5V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days | 0 |
|
$3.0976 / $3.5073 | Buy Now |
DISTI #
769-DS1E-M-DC1.5V
|
Mouser Electronics | Low Signal Relays - PCB 1 Form C, 1.5VDC 1 Form C 400mW RoHS: Compliant | 43 |
|
$3.0800 / $4.9200 | Buy Now |
DISTI #
70618125
|
RS | RELAY GEN PURPOSE SPDT 2A 1.5V | Panasonic Electronic Components DS1E-M-DC1.5V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0800 / $4.4900 | RFQ |
|
Future Electronics | DS Series 2 A SPDT (1 Form C) 1.5 VDC Non Latching Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$3.2000 / $3.4200 | Buy Now |
|
Onlinecomponents.com | Signal Relay 1.5VDC 2A SPDT(15x9.9x9.9)mm THT | 0 |
|
$3.0900 / $3.8500 | Buy Now |
DISTI #
DS1E-M-DC1.5V
|
TTI | Low Signal Relays - PCB 1 Form C, 1.5VDC 1 Form C 400mW RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.9900 / $3.7100 | Buy Now |
DISTI #
DS1E-M-DC1.5V
|
Avnet Americas | Relay Signal SPDT 250VAC 1.5VDC PC Pin Through Hole (Alt: DS1E-M-DC1.5V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days | 0 |
|
$3.0976 / $3.5073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1E-M-DC1.5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS1E-M-DC1.5V
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.267A (Coil), 1.5VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.267 A | |
Coil Operate Voltage(DC) | 1.05 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.15 V | |
Coil Resistance | 5.63 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |