Part Details for DS1D7BQ3 by C&K
Overview of DS1D7BQ3 by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1D7BQ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8227
|
Newark | Pushbutton Sw 16A 125/250Vac Spdt Lng Btn |C&k Components DS1D7BQ3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$7.8200 | Buy Now |
DISTI #
34AH8941
|
Newark | Pushbutton |C&k Components DS1D7BQ3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $9.7400 | Buy Now |
DISTI #
CKN10581-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 125V Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8428 | Buy Now |
DISTI #
611-DS1D7BQ3
|
Mouser Electronics | Pushbutton Switches 16A 125/250VAC SPDT Lng Btn .032x.250 QC RoHS: Compliant | 0 |
|
$6.7100 / $9.4500 | Order Now |
DISTI #
V99:2348_17079010
|
Arrow Electronics | Switch Safety Interlock N.O./N.C. SPDT Long Button 16A 250VAC 559.27VA 4.17N Panel Mount Quick Connect RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1606 | Americas - 23 |
|
$0.4613 | Buy Now |
DISTI #
27063330
|
Verical | Switch Safety Interlock N.O./N.C. SPDT Long Button 16A 250VAC 559.27VA 4.17N Panel Mount Quick Connect RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 600 |
|
$4.3000 / $6.2000 | Buy Now |
DISTI #
25902900
|
Verical | Switch Safety Interlock N.O./N.C. SPDT Long Button 16A 250VAC 559.27VA 4.17N Panel Mount Quick Connect RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1606 | Americas - 23 |
|
$0.4613 | Buy Now |
DISTI #
C&K Components DS1D7BQ3
|
PEI Genesis | Special Switch, SPDT | 600 |
|
Buy Now | |
DISTI #
000000000005403731
|
Sager | Pushbutton Switches 16A 125/250VAC SPDT Lng Btn .032x.250 QC | 0 |
|
Buy Now |
Part Details for DS1D7BQ3
DS1D7BQ3 CAD Models
DS1D7BQ3 Part Data Attributes
|
DS1D7BQ3
C&K
Buy Now
Datasheet
|
Compare Parts:
DS1D7BQ3
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 21.3614 mm | |
Body Color | WHITE | |
Body Height | 13.3096 mm | |
Body Length or Diameter | 22.0472 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for DS1D7BQ3
This table gives cross-reference parts and alternative options found for DS1D7BQ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1D7BQ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1F7BQ1 | PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL | C&K | DS1D7BQ3 vs DS1F7BQ1 |
DS1F7AQ1 | PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL | C&K | DS1D7BQ3 vs DS1F7AQ1 |
DS1F7CQ2 | PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL | C&K | DS1D7BQ3 vs DS1F7CQ2 |
DS1D7AQ3 | PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL | C&K | DS1D7BQ3 vs DS1D7AQ3 |
DS1F7CQ3 | PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL | C&K | DS1D7BQ3 vs DS1F7CQ3 |
DS1F7BQ2 | PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL | C&K | DS1D7BQ3 vs DS1F7BQ2 |
DS1F7BQ3 | PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL | C&K | DS1D7BQ3 vs DS1F7BQ3 |
DS1D7AQ2 | PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL | C&K | DS1D7BQ3 vs DS1D7AQ2 |