Part Details for DS1D6AQ2 by C&K
Overview of DS1D6AQ2 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1D6AQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH8932
|
Newark | Ds1D6Aq2 |C&k Components DS1D6AQ2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
CKN10468-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 5000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9402 | Buy Now |
DISTI #
611-DS1D6AQ2
|
Mouser Electronics | Pushbutton Switches SPDT 10A 125/250 Vac Short Button Q.C. RoHS: Compliant | 0 |
|
$1.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 | 0 |
|
$2.3400 | Buy Now |
|
Future Electronics | Pushbutton Switches SPDT 10A 125/250 Vac Short Button Q.C. RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.9400 / $2.1200 | Buy Now |
DISTI #
000000000003921028
|
Sager | Pushbutton Switches SPDT 10A 125/250 Vac Short Button Q.C. Min Qty: 1 | 0 |
|
$1.9800 / $2.4800 | Buy Now |
Part Details for DS1D6AQ2
DS1D6AQ2 CAD Models
DS1D6AQ2 Part Data Attributes
|
DS1D6AQ2
C&K
Buy Now
Datasheet
|
Compare Parts:
DS1D6AQ2
C&K
PUSHBUTTON SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 13.3096 mm | |
Body Color | WHITE | |
Body Height | 24.6126 mm | |
Body Length or Diameter | 25.654 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |