Part Details for DS1993L-F5+ by Analog Devices Inc
Overview of DS1993L-F5+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1993L-F5+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1993L-F5
|
Mouser Electronics | iButtons & Accessories 1Kb/4Kb Memory iButton RoHS: Compliant | 17414 |
|
$13.3500 / $19.3100 | Buy Now |
|
Analog Devices Inc | 1Kb/4Kb Memory iButton® Package Multiple: 1 | 3871 |
|
$10.7600 / $17.7700 | Buy Now |
Part Details for DS1993L-F5+
DS1993L-F5+ CAD Models
DS1993L-F5+ Part Data Attributes
|
DS1993L-F5+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1993L-F5+
Analog Devices Inc
iButton 1Kb/4Kb Memory, N/A, 2 Pins, 0 to 70C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 2 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 1999-01-21 | |
Access Time-Max | 15000 ns | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Memory Density | 4096 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Package Body Material | METAL | |
Package Equivalence Code | BUTTON,.68IN | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for DS1993L-F5+
This table gives cross-reference parts and alternative options found for DS1993L-F5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1993L-F5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1993L-F5+ | Maxim Integrated Products | Check for Price | Memory Circuit, 4KX1, CMOS, MEDB2, ROHS COMPLIANT, MICROCAN-2 | DS1993L-F5+ vs DS1993L-F5+ |
DS1963S | Maxim Integrated Products | Check for Price | Memory Circuit, 4KX1, CMOS, MEDB2, MICROCAN-2 | DS1993L-F5+ vs DS1963S |
DS1994L-F5 | Maxim Integrated Products | Check for Price | Memory Circuit, 4KX1, CMOS, MEDB2, MICROCAN-2 | DS1993L-F5+ vs DS1994L-F5 |