Part Details for DS1982U-F5-PPPP by Dallas Semiconductor
Overview of DS1982U-F5-PPPP by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Financial Technology (Fintech)
Aerospace and Defense
Part Details for DS1982U-F5-PPPP
DS1982U-F5-PPPP CAD Models
DS1982U-F5-PPPP Part Data Attributes
|
DS1982U-F5-PPPP
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1982U-F5-PPPP
Dallas Semiconductor
OTP ROM, 128X8, CMOS, MEDB2, 16 MM, MICROCAN-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | O-MEDB-N2 | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | END |