Part Details for DS1982-F5+ by Maxim Integrated Products
Overview of DS1982-F5+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for DS1982-F5+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1527
|
Newark | Ibutton, 1Kbit, Eprom, Can, Memory Size:1Kbit, Memory Type:Eprom, Product Range:-, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1982-F5+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 971 |
|
$3.9600 / $5.3200 | Buy Now |
DISTI #
DS1982-F5+-ND
|
DigiKey | IBUTTON 1KBIT ADD-ONLY F5 Min Qty: 1 Lead time: 27 Weeks Container: Case |
772 In Stock |
|
$3.9478 / $5.6400 | Buy Now |
Part Details for DS1982-F5+
DS1982-F5+ CAD Models
DS1982-F5+ Part Data Attributes
|
DS1982-F5+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1982-F5+
Maxim Integrated Products
OTP ROM, 1KX1, 15000ns, CMOS, MEDB2, ROHS COMPLIANT, MICROCAN-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, MICROCAN-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.40 | |
Access Time-Max | 15000 ns | |
Additional Feature | MICROLAN COMPATIBLE | |
I/O Type | COMMON | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | METAL | |
Package Equivalence Code | BUTTON,.68IN | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for DS1982-F5+
This table gives cross-reference parts and alternative options found for DS1982-F5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1982-F5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1982-F5+ | iButton 1Kb Add-Only, N/A, 2 Pins, -40 to 85C | Analog Devices Inc | DS1982-F5+ vs DS1982-F5+ |
DS1982-F3+ | iButton 1Kb Add-Only, N/A, 2 Pins, -40 to 85C | Analog Devices Inc | DS1982-F5+ vs DS1982-F3+ |
DS1982-F3+ | OTP ROM, 1KX1, 15000ns, CMOS, MEDB2, ROHS COMPLIANT, MICROCAN-2 | Maxim Integrated Products | DS1982-F5+ vs DS1982-F3+ |
DS1982-F3 | OTP ROM, 1KX1, 15000ns, CMOS, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1982-F5+ vs DS1982-F3 |