-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
iButton Temperature Loggers with 8KB Data-Log Memory, N/A, 2 Pins
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1922T-F5# by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9626
|
Newark | Ibutton, Temperature Logger, Sram, 8Kbit, Memory Size:8Kbit, Memory Type:Sram, Product Range:- Ro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$127.8000 / $137.5100 | Buy Now |
DISTI #
700-DS1922T-F5#-
|
Mouser Electronics | iButtons & Accessories Temperature Logger iButton with 8KB Data RoHS: Compliant | 0 |
|
$126.3200 / $137.7500 | Order Now |
|
Analog Devices Inc | Temperature Logger iButton wit Package Multiple: 1 | 7 |
|
$98.5500 / $150.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1922T-F5#
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1922T-F5#
Analog Devices Inc
iButton Temperature Loggers with 8KB Data-Log Memory, N/A, 2 Pins
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-XEDB-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The DS1922T-F5# can be connected to a 1-Wire bus with up to 4096 devices, but it's recommended to limit the number of devices to 100-200 for reliable operation.
The DS1922T-F5# has an internal voltage regulator that helps to regulate the power supply and reduce the effects of noise and voltage fluctuations. However, it's still recommended to use a high-quality power supply and decoupling capacitors to ensure reliable operation.
The DS1922T-F5# is rated for operation up to 85°C, but it can be used in high-temperature applications with some limitations. The device's accuracy and reliability may be affected at temperatures above 85°C, and it's recommended to consult the datasheet and application notes for more information.
The DS1922T-F5# has built-in EMI and RFI protection, including a shielded package and internal filtering. However, it's still recommended to follow proper PCB design and layout practices to minimize the effects of EMI and RFI.
Yes, the DS1922T-F5# is designed for low-power operation and can be used in battery-powered applications. It has a low standby current of 1.5 μA and an active current of 1.5 mA, making it suitable for battery-powered devices.