-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
iButton Temperature Loggers with 8KB Data-Log Memory, N/A, 2 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0939
|
Newark | Memory Ibutton, 512B, Sram, Memory Size:0.512Kb, Memory Type:Sram, Product Range:- Rohs Compliant: Yes |Analog Devices DS1922L-F5# Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$74.2500 / $88.2800 | Buy Now |
DISTI #
700-DS1922L-F5#
|
Mouser Electronics | iButtons & Accessories Temperature Logger iButton with 8KB Data RoHS: Compliant | 1968 |
|
$75.7400 / $90.3800 | Buy Now |
|
Analog Devices Inc | Temperature Logger iButton wit Min Qty: 1 Package Multiple: 1 | 105 |
|
$64.4900 / $98.4600 | Buy Now |
|
Ameya Holding Limited | Temperature Logger iButton with 8KB Datalog Memory | 105 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1922L-F5#
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1922L-F5#
Analog Devices Inc
iButton Temperature Loggers with 8KB Data-Log Memory, N/A, 2 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 2 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2003-11-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-XEDB-N2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |