Part Details for DS1868BS-010+T/R by Analog Devices Inc
Results Overview of DS1868BS-010+T/R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1868BS-010+T/R Information
DS1868BS-010+T/R by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DS1868BS-010+T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1868BS-010+T/R
|
Mouser Electronics | Digital Potentiometer ICs Dual 256-step digital potentiometer RoHS: Compliant | 0 |
|
$4.1200 | Order Now |
|
Analog Devices Inc | Dual 256-step digital potentio Min Qty: 1000 Package Multiple: 1 | 0 |
|
$4.1250 | Buy Now |
Part Details for DS1868BS-010+T/R
DS1868BS-010+T/R CAD Models
DS1868BS-010+T/R Part Data Attributes
|
DS1868BS-010+T/R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1868BS-010+T/R
Analog Devices Inc
2-Channel Digital Potentiometer, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-02-25 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |