Part Details for DS1859B-050+ by Analog Devices Inc
Results Overview of DS1859B-050+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1859B-050+ Information
DS1859B-050+ by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DS1859B-050+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2909804
|
Farnell | DIGITAL POT, 50K, -40 TO 95DEG C RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 508 |
|
$5.6686 / $10.8972 | Buy Now |
DISTI #
700-DS1859B-050
|
Mouser Electronics | Digital Potentiometer ICs Dual, Temperature-Controlled Resistors w RoHS: Compliant | 442 |
|
$6.4700 / $12.9600 | Buy Now |
|
Analog Devices Inc | Dual, Temperature-Controlled R Package Multiple: 1 | 20170 |
|
$5.1800 / $10.3600 | Buy Now |
Part Details for DS1859B-050+
DS1859B-050+ CAD Models
DS1859B-050+ Part Data Attributes
|
DS1859B-050+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1859B-050+
Analog Devices Inc
Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors, 16-CSP_BGA-4X4X1, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-CSP_BGA-4X4X1 | |
Package Description | 4 X 4 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-CSP_BGA-4X4X1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-10 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY; OTHER RESISTOR VALUE IS 50000 OHM; IT CAN ALSO OPERATE FROM A 5V SUPPLY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA16,4X4,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 3.6 V | |
Resistor Terminal Voltage-Min | -0.3 V | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 50 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4 mm |
Alternate Parts for DS1859B-050+
This table gives cross-reference parts and alternative options found for DS1859B-050+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1859B-050+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1859B-050/U | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 20000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, CSBGA-16 | DS1859B-050+ vs DS1859B-050/U |
DS1859B-050/T&R | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, CSBGA-16 | DS1859B-050+ vs DS1859B-050/T&R |
DS1859B-050+T&R/B | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 20000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-16 | DS1859B-050+ vs DS1859B-050+T&R/B |
DS1859B-050+ | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-16 | DS1859B-050+ vs DS1859B-050+ |
DS1859B-050+T&R | Analog Devices Inc | Check for Price | Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors, 16-CSP_BGA-4X4X1, 16 Pins, -40 to 85C | DS1859B-050+ vs DS1859B-050+T&R |
DS1859B-050+T&R | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-16 | DS1859B-050+ vs DS1859B-050+T&R |