Part Details for DS1852B-000/T&R by Maxim Integrated Products
Results Overview of DS1852B-000/T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1852B-000/T&R Information
DS1852B-000/T&R by Maxim Integrated Products is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for DS1852B-000/T&R
DS1852B-000/T&R CAD Models
DS1852B-000/T&R Part Data Attributes
|
DS1852B-000/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1852B-000/T&R
Maxim Integrated Products
Telecom Circuit, 1-Func, PBGA25, 5 X 5 MM, 0.80 MM PITCH, MO-205, BGA-25
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 5 X 5 MM, 0.80 MM PITCH, MO-205, BGA-25 | |
Pin Count | 25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm |
Alternate Parts for DS1852B-000/T&R
This table gives cross-reference parts and alternative options found for DS1852B-000/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1852B-000/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1852B-000+T&R | Maxim Integrated Products | Check for Price | Telecom Circuit, 1-Func, PBGA25, 5 X 5 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-205, BGA-25 | DS1852B-000/T&R vs DS1852B-000+T&R |