-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual NV Potentiometer and Memory, 16-CSP_BGA-4X4X1, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Dual NV Potentiometer and Memo Package Multiple: 1 | 4438 |
|
$3.0400 / $5.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1845B-010+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1845B-010+
Analog Devices Inc
Dual NV Potentiometer and Memory, 16-CSP_BGA-4X4X1, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-CSP_BGA-4X4X1 | |
Package Description | 4 X 4 MM, LEAD FREE, CSBGA-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-CSP_BGA-4X4X1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-05-19 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY; OTHER RESISTOR VALUE IS 10000 OHM; IT CAN ALSO OPERATE FROM A 5V SUPPLY | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA16,4X4,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3.5 V | |
Resistor Terminal Voltage-Min | -0.5 V | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 30 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DS1845B-010+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1845B-010+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1845B-010+T&R | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, LEAD FREE, CSBGA-16 | DS1845B-010+ vs DS1845B-010+T&R |
DS1845B-010 | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, CSBGA-16 | DS1845B-010+ vs DS1845B-010 |
DS1845B-010+T&R | Analog Devices Inc | Check for Price | Dual NV Potentiometer and Memory, 16-CSP_BGA-4X4X1, 16 Pins, -40 to 85C | DS1845B-010+ vs DS1845B-010+T&R |
DS1845B-010/T&R | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, CSBGA-16 | DS1845B-010+ vs DS1845B-010/T&R |