There are no models available for this part yet.
Overview of DS1841N+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DS1841N+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y1485
|
Newark | Digital Pot, 22K, Single, Tdfn-10, End To End Resistance:22Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Logarithmic, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:10Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1841N+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $3.4000 | Buy Now | |
DISTI #
DS1841N+-ND
|
DigiKey | IC DGTL POT 22KOHM 128TAP 10TDFN Min Qty: 1 Lead time: 27 Weeks Container: Tube |
3131 In Stock |
|
$1.4376 / $4.3400 | Buy Now |
CAD Models for DS1841N+ by Maxim Integrated Products
Part Data Attributes for DS1841N+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-N10
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SON
|
Package Equivalence Code
|
SOLCC10,.11,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for DS1841N+
-
AD8403ARZ10-REELDigital Potentiometers
-
COP8CCR9LVA8Microcontrollers
-
AD9740ARUZDigital to Analog Converters
-
LT1210CR#PBFOperational Amplifiers
-
UC2845BNGSwitching Regulator or Controllers
-
VN5772AK-EPeripheral Drivers
-
KSZ8031RNLINetwork Interfaces
-
GQA2W010A120V-007-RPower Supply Modules
-
CP2103-GMBus Controllers