Part Details for DS1834AS by Maxim Integrated Products
Overview of DS1834AS by Maxim Integrated Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1834AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 173 |
|
$0.8438 / $2.2500 | Buy Now |
|
Bristol Electronics | 913 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +2.55/2.88V, 8 Pin, Plastic, SOP | 675 |
|
$1.2240 / $3.0600 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.55/2.88V, 8 Pin, Plastic, SOP | 295 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.55/2.88V, 8 Pin, Plastic, SOP | 138 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.55/2.88V, 8 Pin, Plastic, SOP | 168 |
|
$1.8870 / $3.0600 | Buy Now |
|
Rochester Electronics | DS1834 - Dual EconoReset with Pushbutton RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 45737 |
|
$1.3600 / $1.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 96 |
|
RFQ |
Part Details for DS1834AS
DS1834AS CAD Models
DS1834AS Part Data Attributes:
|
DS1834AS
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1834AS
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 2 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.55/2.88V | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for DS1834AS
This table gives cross-reference parts and alternative options found for DS1834AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1834AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1834AS | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | DS1834AS vs DS1834AS |
DS1834AS/T&R | Power Supply Support Circuit, Fixed, 2 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1834AS vs DS1834AS/T&R |
DS1834AS+ | Power Supply Support Circuit, Fixed, 2 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1834AS vs DS1834AS+ |
DS1834AS/T&R/C02 | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1834AS vs DS1834AS/T&R/C02 |
IMP1834AS | Power Supply Management Circuit, Fixed, +2.55/2.88VV, CMOS, PDSO8 | Imp Inc | DS1834AS vs IMP1834AS |
DS1834AS+ | Dual EconoReset with Pushbutton, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1834AS vs DS1834AS+ |