Part Details for DS1830+ by Analog Devices Inc
Overview of DS1830+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1830+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1830
|
Mouser Electronics | Supervisory Circuits Reset Sequence Pushbutton RoHS: Compliant | 158 |
|
$2.4100 / $4.8100 | Buy Now |
DISTI #
V36:1790_26351748
|
Arrow Electronics | Processor Supervisor 4.62V 1 Active Low/Open Drain 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1947 | Americas - 910 |
|
$2.3730 / $2.4640 | Buy Now |
|
Analog Devices Inc | Reset Sequence Pushbutton Package Multiple: 1 | 14566 |
|
$2.0200 / $5.4100 | Buy Now |
DISTI #
63267528
|
Verical | Processor Supervisor 4.62V 1 Active Low/Open Drain 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1947 | Americas - 900 |
|
$2.3730 / $2.4640 | Buy Now |
Part Details for DS1830+
DS1830+ CAD Models
DS1830+ Part Data Attributes
|
DS1830+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1830+
Analog Devices Inc
Reset Sequence Pushbutton, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-08 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DS1830+
This table gives cross-reference parts and alternative options found for DS1830+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1830+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1830 | Power Supply Support Circuit, Adjustable, 1 Channel, PDIP8, | Maxim Integrated Products | DS1830+ vs DS1830 |
DS1830+ | Power Supply Support Circuit, Fixed, 1 Channel, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | DS1830+ vs DS1830+ |