-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Econo 1-Wire Digital Thermometer, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1822Z+T&R by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1822ZT&R
|
Mouser Electronics | Thermostats Econo 1-Wire Digital Thermometer RoHS: Compliant | 4831 |
|
$3.3600 / $5.1600 | Buy Now |
|
Analog Devices Inc | Econo 1-Wire Digital Thermomet Min Qty: 1 Package Multiple: 1 | 888 |
|
$3.3627 / $5.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1822Z+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1822Z+T&R
Analog Devices Inc
Econo 1-Wire Digital Thermometer, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | LEAD FREE, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-06-10 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | COMPLIANCE TO MIL-150 | |
Body Breadth | 3.91 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.88 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DS1822Z+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1822Z+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1822Z+T&R | Maxim Integrated Products | $3.7528 | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount, LEAD FREE, SO-8 | DS1822Z+T&R vs DS1822Z+T&R |
Theoretically, up to 256 devices can be connected to a single 1-Wire bus, but in practice, the maximum number is limited by the bus capacitance and the signal quality. A good rule of thumb is to limit the number of devices to 10-20 per bus.
To ensure accurate temperature readings, make sure to follow proper PCB layout and thermal design guidelines, avoid thermal gradients, and use a high-quality 1-Wire bus implementation. Also, perform calibration and averaging of multiple readings to reduce noise and increase accuracy.
Yes, the DS1822Z is designed to operate in harsh environments, including high-vibration and high-shock conditions. However, it's essential to ensure proper mechanical mounting and thermal anchoring to prevent damage or dislodging of the device.
The DS1822Z has a built-in power-on reset circuit that initializes the device after power-up. However, it's recommended to add an external power-on reset circuit to ensure a clean and reliable startup sequence. Also, make sure to follow the recommended initialization sequence outlined in the datasheet.
Yes, the DS1822Z can be used in a multi-drop configuration with other 1-Wire devices. However, it's essential to ensure that each device has a unique ROM code and that the 1-Wire bus is properly terminated to prevent signal reflections and errors.