Part Details for DS1822-PAR by Maxim Integrated Products
Overview of DS1822-PAR by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1822-PAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1822-PAR-ND
|
DigiKey | ECONO POWER DIGITAL THERMOMETER Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9430 In Stock |
|
$2.3100 | Buy Now |
|
Rochester Electronics | DS1822 Econo 1-Wire Parasite-Power Digital Thermometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9430 |
|
$1.9800 / $2.3300 | Buy Now |
Part Details for DS1822-PAR
DS1822-PAR CAD Models
DS1822-PAR Part Data Attributes
|
DS1822-PAR
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1822-PAR
Maxim Integrated Products
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 3 Pin, Through Hole Mount, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | PARASITE POWER SUPPPLY | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 3 | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |