DS1821
Description: Serial Switch/Digital Sensor, 8 Bit(s), 1Cel, Round, 3 Pin, Surface Mount, PR-35, 3 PIN

Overview of DS1821 by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Smart Cities Healthcare

CAD Models for DS1821 by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1821 by Dallas Semiconductor

DS1821
Dallas Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Package Description
PR-35, 3 PIN
Reach Compliance Code
unknown
Accuracy-Max (Cel)
1 Cel
Housing
PLASTIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Bits
8
Number of Terminals
3
Operating Current-Max
0.5 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Interface Type
1-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP3,.1,50
Package Shape/Style
ROUND
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
Want to compare parts?
  1. DS1821
    Dallas Semiconductor
    Serial Switch/Digital Sensor, 8 Bit(s), 1Cel, Round, 3 Pin, Surface Mount, PR-35, 3 PIN
    VS

Resources and Additional Insights for DS1821

Reference Designs related to DS1821

  • Create a 1-Wire Master with Xilinx PicoBlaze

    Designers who must interface 1-Wire® temperature sensors with Xilinx field-programmable gate arrays (FPGAs) can use this reference design to drive a DS28EA00 1-Wire slave device. The downloadable software mentioned in this document can also be used as a starting point to connect other 1-Wire slave devices. The system implements a 1-Wire master connected to a UART and outputs temperature to a PC from the DS28EA00 temperature sensor. In addition, high/low alarm outputs are displayed from the DS28EA00 PIO pins using LEDs.

Related Parts for DS1821

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1821 by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1821 by Dallas Semiconductor

  • Please alert me when DS1821 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1821 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1821 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1821 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1821.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1821 by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: