-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V EconoReset with Open Drain Output, 3-SOT_23-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1816R-5+T&R by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1816R-5T&R
|
Mouser Electronics | Supervisory Circuits 3.3V EconoReset with Open Drain Output RoHS: Compliant | 3462 |
|
$1.9000 / $4.8100 | Buy Now |
DISTI #
V72:2272_26360232
|
Arrow Electronics | Processor Supervisor 3.06V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 Container: Cut Strips | Americas - 3 |
|
$1.0168 / $1.9550 | Buy Now |
|
Analog Devices Inc | 3.3V EconoReset with Open Drai Min Qty: 1 Package Multiple: 1 | 955 |
|
$1.9000 / $5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1816R-5+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1816R-5+T&R
Analog Devices Inc
3.3V EconoReset with Open Drain Output, 3-SOT_23-N/A, 3 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_23-N/A | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-11-19 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.06V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for DS1816R-5+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1816R-5+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1816R-5+T&R | Maxim Integrated Products | $2.6303 | Power Supply Support Circuit, Fixed, 1 Channel, +3.06VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | DS1816R-5+T&R vs DS1816R-5+T&R |
DS1816R-5/TR+C04 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | DS1816R-5+T&R vs DS1816R-5/TR+C04 |
DS1816R-5-U+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.06VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | DS1816R-5+T&R vs DS1816R-5-U+ |
A good PCB layout for the DS1816R-5+T&R involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. It's also recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces as short as possible.
To ensure accurate temperature measurement, it's essential to calibrate the device, use a high-precision voltage reference, and minimize thermal gradients on the PCB. Additionally, the device should be operated within its specified temperature range, and the thermal sensing element should be thermally connected to the device being measured.
The maximum allowed voltage on the digital input pins of the DS1816R-5+T&R is 5.5V, which is the maximum rating for the device's digital inputs. Exceeding this voltage can cause damage to the device.
The DS1816R-5+T&R is a surface-mount device, and its reliability in high-vibration environments depends on the quality of the PCB assembly and the mounting method. It's recommended to follow proper PCB assembly and mounting techniques to ensure the device's reliability in such environments.
To troubleshoot issues with the DS1816R-5+T&R, start by verifying the power supply voltage, checking the PCB layout and assembly, and ensuring proper communication protocol implementation. Use a logic analyzer or oscilloscope to debug the digital communication and verify the device's output. Consult the datasheet and application notes for specific troubleshooting guidelines.