-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V EconoReset with Active High Push-Pull Output, 3-SOT_23-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1812R-10+T&R by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1812R-10T&R
|
Mouser Electronics | Supervisory Circuits 5V EconoReset with Active High Push-Pull RoHS: Compliant | 867 |
|
$1.9700 / $3.8300 | Buy Now |
|
Analog Devices Inc | 5V EconoReset with Active High Min Qty: 1 Package Multiple: 1 | 73670 |
|
$1.9000 / $5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1812R-10+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1812R-10+T&R
Analog Devices Inc
5V EconoReset with Active High Push-Pull Output, 3-SOT_23-N/A, 3 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_23-N/A | |
Package Description | TO236-AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-11-19 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.35V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for DS1812R-10+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1812R-10+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1812R-10/T&R | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO236-AB, SOT-23, 3 PIN | DS1812R-10+T&R vs DS1812R-10/T&R |
DS1812R-10/T&R | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.35VV, CMOS, PDSO3, TO236-AB, SOT-23, 3 PIN | DS1812R-10+T&R vs DS1812R-10/T&R |
DS1812R-10+T&R | Maxim Integrated Products | $1.8053 | Power Supply Support Circuit, Fixed, 1 Channel, +4.35VV, CMOS, PDSO3, TO236-AB, SOT-23, 3 PIN | DS1812R-10+T&R vs DS1812R-10+T&R |
A good PCB layout for the DS1812R-10+T&R involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance. It's also recommended to place the device near the power supply and use a local decoupling capacitor to filter out noise.
The DS1812R-10+T&R requires a single 5V power supply. It's essential to use a high-quality, low-noise power supply and decouple the device with a 0.1uF ceramic capacitor placed as close as possible to the power pin. Additionally, a 10uF bulk capacitor can be used in parallel to filter out low-frequency noise.
The DS1812R-10+T&R can operate with clock frequencies up to 10MHz. However, it's recommended to use a clock frequency of 4MHz or less to ensure optimal performance and minimize power consumption.
The DS1812R-10+T&R can be programmed using a 3-wire serial interface. The device requires a specific programming sequence and data format, which can be found in the datasheet. It's recommended to use a dedicated programming tool or a microcontroller with a built-in programming interface to program the device.
The DS1812R-10+T&R has an operating temperature range of -40°C to +85°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.