There are no models available for this part yet.
Overview of DS1810-10 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for DS1810-10 by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | DS1810 - 5V EconoReset with Push-Pull Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$2.4600 / $2.8900 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 1 |
|
RFQ |
CAD Models for DS1810-10 by Maxim Integrated Products
Part Data Attributes for DS1810-10 by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
TO-92, 3 PIN
|
Reach Compliance Code
|
compliant
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
0.04 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Threshold Voltage-Nom
|
+4.37V
|
Alternate Parts for DS1810-10
This table gives cross-reference parts and alternative options found for DS1810-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1810-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1810-10+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.37VV, CMOS, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN | Maxim Integrated Products | DS1810-10 vs DS1810-10+ |
DS1810-10+ | 5V EconoReset with Push-Pull Output, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS1810-10 vs DS1810-10+ |
Related Parts for DS1810-10
-
DS1705EUAPower Management Circuits
-
MIC38C45YMMSwitching Regulator or Controllers
-
DS1809U-100Other Analog ICs
-
DG418AKMultiplexers or Switches
-
PI7C9X442SLBFDEBus Controllers
-
DM74ALS245AWMXBus Driver/Transceivers
-
DS17285S-3Timers or RTCs
-
24470CFixed Inductors
-
DRA5143X0LSmall Signal Bipolar Transistors