There are no models available for this part yet.
Overview of DS1806E-010+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DS1806E-010+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 74 |
|
RFQ | ||||
Quest Components | 59 |
|
$9.1908 / $14.9040 | Buy Now |
CAD Models for DS1806E-010+ by Maxim Integrated Products
Part Data Attributes for DS1806E-010+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP20,.25
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Control Interface
|
3-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Positions
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
6 V
|
Resistor Terminal Voltage-Min
|
-0.5 V
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Temperature Coefficient-Nom
|
750 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Total Resistance-Nom
|
10000 Ω
|
Width
|
4.4 mm
|
Alternate Parts for DS1806E-010+
This table gives cross-reference parts and alternative options found for DS1806E-010+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1806E-010+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1806E-010/T&R | Digital Potentiometer, 10000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO20, 0.173 INCH, TSSOP-20 | Maxim Integrated Products | DS1806E-010+ vs DS1806E-010/T&R |
DS1806E-010+T&R | Digital Potentiometer, 10000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO20, 0.173 INCH, TSSOP-20 | Maxim Integrated Products | DS1806E-010+ vs DS1806E-010+T&R |
DS1806E-010 | Digital Potentiometer, 10000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO20, 0.173 INCH, TSSOP-20 | Maxim Integrated Products | DS1806E-010+ vs DS1806E-010 |