-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nonvolatile Trimmer Potentiometer, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1804-100
|
Mouser Electronics | Digital Potentiometer ICs Nonvolatile Trimmer Potentiometer RoHS: Compliant | 216 |
|
$2.6100 / $5.4200 | Buy Now |
|
Analog Devices Inc | Nonvolatile Trimmer Potentiome Package Multiple: 1 | 2279 |
|
$2.4100 / $5.4200 | Buy Now |
DISTI #
DS1804-100+
|
TME | IC: digital potentiometer, 100kΩ, Up/Down Protocol, 7bit, DIP8 Min Qty: 1 | 0 |
|
$3.2400 / $4.4400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1804-100+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1804-100+
Analog Devices Inc
Nonvolatile Trimmer Potentiometer, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-30 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.7 V | |
Resistor Terminal Voltage-Min | -0.2 V | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 750 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DS1804-100+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1804-100+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5113PI-00 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | DS1804-100+ vs CAT5113PI-00 |
DS1804-100 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | DS1804-100+ vs DS1804-100 |
CAT5113LI-00 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDIP8, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | DS1804-100+ vs CAT5113LI-00 |
DS1804-100+ | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Maxim Integrated Products | DS1804-100+ vs DS1804-100+ |