There are no models available for this part yet.
Overview of DS1803Z-100+T&R by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DS1803Z-100+T&R by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-DS1803Z-100T&R
|
Mouser Electronics | Digital Potentiometer ICs Addressable Dual Digital Potentiometer RoHS: Compliant | 0 |
|
$6.2000 | Order Now | |
Analog Devices Inc | Addressable Dual Digital Poten Min Qty: 2500 Package Multiple: 1 | 0 |
|
$5.9125 | Buy Now |
CAD Models for DS1803Z-100+T&R by Analog Devices Inc
Part Data Attributes for DS1803Z-100+T&R by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
16-SOIC_N-150_MIL
|
Pin Count
|
16
|
Manufacturer Package Code
|
16-SOIC_N-150_MIL
|
Date Of Intro
|
1999-10-15
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ALSO OPERATES FROM 5 V NOMINAL SUPPLY
|
Bandwidth-Nom
|
0.1 kHz
|
Control Interface
|
2-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Positions
|
256
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
3.5 V
|
Resistor Terminal Voltage-Min
|
-0.5 V
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Coefficient-Nom
|
750 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Total Resistance-Nom
|
100000 Ω
|
Width
|
3.9 mm
|
Alternate Parts for DS1803Z-100+T&R
This table gives cross-reference parts and alternative options found for DS1803Z-100+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1803Z-100+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1803ZN-100 | Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO16, PLASTIC, SOIC-16 | Dallas Semiconductor | DS1803Z-100+T&R vs DS1803ZN-100 |
DS1803Z-100+T&R | Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | DS1803Z-100+T&R vs DS1803Z-100+T&R |
DS1803Z-100/T&R | Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | DS1803Z-100+T&R vs DS1803Z-100/T&R |
DS1803Z-100 | Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | DS1803Z-100+T&R vs DS1803Z-100 |
DS1803Z-100+ | Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | DS1803Z-100+T&R vs DS1803Z-100+ |