Part Details for DS17887-5 by Dallas Semiconductor
Results Overview of DS17887-5 by Dallas Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS17887-5 Information
DS17887-5 by Dallas Semiconductor is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS17887-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 8 |
|
$30.4000 / $32.0000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 118 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for DS17887-5
DS17887-5 CAD Models
DS17887-5 Part Data Attributes
|
DS17887-5
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS17887-5
Dallas Semiconductor
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PLASTIC, MODULE, DIP-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | PLASTIC, MODULE, DIP-24 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 0.032768 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
RAM (words) | 8306 | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS17887-5
This table gives cross-reference parts and alternative options found for DS17887-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS17887-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS17887-5 | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.720 INCH, ENCAPSULATED, DIP-24 | DS17887-5 vs DS17887-5 |
DS17887-5IND+ | Analog Devices Inc | Check for Price | 3V/5V Real-Time Clocks, N/A, 24 Pins, -40 to 85C | DS17887-5 vs DS17887-5IND+ |
DS17887-5+ | Maxim Integrated Products | $16.7560 | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.720 INCH, ENCAPSULATED, DIP-24 | DS17887-5 vs DS17887-5+ |
DS17887N-5 | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, PLASTIC, MODULE, DIP-24 | DS17887-5 vs DS17887N-5 |