Part Details for DS1776E/883 by National Semiconductor Corporation
Overview of DS1776E/883 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1776E/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 9 |
|
RFQ |
Part Details for DS1776E/883
DS1776E/883 CAD Models
DS1776E/883 Part Data Attributes:
|
DS1776E/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS1776E/883
National Semiconductor Corporation
IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, CQCC28, CERAMIC, LCC-28, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BTL PORT WITH STANDARD INPUTS AND OPEN COLLECTOR OUTPUTS | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.1 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR/3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for DS1776E/883
This table gives cross-reference parts and alternative options found for DS1776E/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1776E/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1776E-MIL | IC 8-BIT REGISTERED TRANSCEIVER, CQCC28, LCC-28, Bus Driver/Transceiver | National Semiconductor Corporation | DS1776E/883 vs DS1776E-MIL |
DS1776E-MIL | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, LCC-28 | Texas Instruments | DS1776E/883 vs DS1776E-MIL |