Datasheets
DS1744WP-120IND+ by:

Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 34 Pins, -40 to 85C

Part Details for DS1744WP-120IND+ by Analog Devices Inc

Overview of DS1744WP-120IND+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1744WP-120IND+

Part # Distributor Description Stock Price Buy
DISTI # 73Y1372
Newark Rtc W/Nv Sram, 32Kb, Pwrcp-34, Date Format:Day, Date, Month, Year, Century, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Clock Ic Case Style:Pwrcp, No. Of Pins:34Pins, Product Range:- Rohs Compliant: Yes |Analog Devices DS1744WP-120IND+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 16
  • 1 $49.0600
  • 5 $44.5200
  • 10 $39.9800
  • 25 $36.9700
  • 80 $34.1200
$34.1200 / $49.0600 Buy Now
DISTI # 700-DS1744WP-120IND
Mouser Electronics Real Time Clock Y2K-Compliant, Nonvolatile Timekeeping R RoHS: Compliant 669
  • 1 $47.9100
  • 10 $39.9800
  • 25 $36.9700
  • 40 $34.1200
  • 120 $33.9200
$33.9200 / $47.9100 Buy Now
Analog Devices Inc Y2K-Compliant, Nonvolatile Tim Package Multiple: 1 1159
  • 1 $51.7600
  • 10 $40.0120
  • 25 $37.0092
  • 1,000 $27.1400
$27.1400 / $51.7600 Buy Now

Part Details for DS1744WP-120IND+

DS1744WP-120IND+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1744WP-120IND+ Part Data Attributes

DS1744WP-120IND+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
DS1744WP-120IND+ Analog Devices Inc Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 34 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code N/A
Package Description ROHS COMPLIANT, MODULE-34
Pin Count 34
Manufacturer Package Code N/A
Reach Compliance Code compliant
Date Of Intro 2002-08-20
Samacsys Manufacturer Analog Devices
Clock Frequency-Max 0.032 MHz
External Data Bus Width 8
Information Access Method PARALLEL, DIRECT ADDRESS
Interrupt Capability N
JESD-30 Code R-XDMA-U34
JESD-609 Code e3
Length 25.019 mm
Number of Terminals 34
Number of Timers
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code DMA
Package Equivalence Code MODULE,34LEAD,1.0
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Seated Height-Max 2.032 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form J INVERTED
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time-Min SECONDS
Volatile NO
Width 23.495 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

Alternate Parts for DS1744WP-120IND+

This table gives cross-reference parts and alternative options found for DS1744WP-120IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1744WP-120IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1744WP-120+ Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 34 Pins, 0 to 70C Analog Devices Inc DS1744WP-120IND+ vs DS1744WP-120+
DS1744WP+120 Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, LEAD FREE, POWERCAP MODULE-34 Maxim Integrated Products DS1744WP-120IND+ vs DS1744WP+120
Part Number Description Manufacturer Compare
DS1746WP Real Time Clock, Non-Volatile, CMOS, POWERCAP MODULE-34 Maxim Integrated Products DS1744WP-120IND+ vs DS1746WP
DS1743WP-120+ Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 Maxim Integrated Products DS1744WP-120IND+ vs DS1743WP-120+
DS1746WP-120 Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, POWERCAP, MODULE-34 Maxim Integrated Products DS1744WP-120IND+ vs DS1746WP-120
DS1743WP-200 Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, Maxim Integrated Products DS1744WP-120IND+ vs DS1743WP-200
DS1746WP-120IND+ Real Time Clock, Non-Volatile, CMOS, ROHS COMPLIANT, MODULE-34 Maxim Integrated Products DS1744WP-120IND+ vs DS1746WP-120IND+
DS1747WP-120IND+ Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 34 Pins, -40 to 85C Analog Devices Inc DS1744WP-120IND+ vs DS1747WP-120IND+
DS1746WP-120IND Real Time Clock, Non-Volatile, CMOS, POWERCAP, MODULE-34 Maxim Integrated Products DS1744WP-120IND+ vs DS1746WP-120IND
DS1743WP-120 Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, POWERCAP MODULE-34 Maxim Integrated Products DS1744WP-120IND+ vs DS1743WP-120
DS1747WP-120+ Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 34 Pins, 0 to 70C Analog Devices Inc DS1744WP-120IND+ vs DS1747WP-120+
DS1746WP-120+ Real Time Clock, Non-Volatile, CMOS, ROHS COMPLIANT, MODULE-34 Maxim Integrated Products DS1744WP-120IND+ vs DS1746WP-120+

DS1744WP-120IND+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1744WP-120IND+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1744WP-120IND+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS1744WP-120IND+ would you like to use for your alert(s)?
  • Please alert me when DS1744WP-120IND+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1744WP-120IND+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1744WP-120IND+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1744WP-120IND+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1744WP-120IND+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1744WP-120IND+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: