DS1744P-70
Description: Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, EDIP MODULE-28

Overview of DS1744P-70 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DS1744P-70 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1744P-70 by Maxim Integrated Products

DS1744P-70
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
EDIP MODULE-28
Reach Compliance Code
compliant
Additional Feature
A POWERCAP MODULE CONTAINING CRYSTAL AND BATTERY REQUIRED
Clock Frequency-Max
0.032 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, DIRECT ADDRESS
Interrupt Capability
N
JESD-30 Code
R-XDMA-U28
JESD-609 Code
e0
Number of Terminals
28
Number of Timers
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Equivalence Code
MODULE,34LEAD,1.0
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J INVERTED
Terminal Position
DUAL
Time-Min
SECONDS
Volatile
NO
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS1744P-70
    Maxim Integrated Products
    Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, EDIP MODULE-28
    VS

Alternate Parts for DS1744P-70

This table gives cross-reference parts and alternative options found for DS1744P-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1744P-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1744P-70IND Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, POWERCAP, MODULE-34 Maxim Integrated Products DS1744P-70 vs DS1744P-70IND
Part Number Description Manufacturer Compare
DS1747P-70IND Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, POWERCAP MODULE-34 Maxim Integrated Products DS1744P-70 vs DS1747P-70IND
DS1744P-70IND Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, POWERCAP, MODULE-34 Maxim Integrated Products DS1744P-70 vs DS1744P-70IND
DS1746P-70+ Real Time Clock, Non-Volatile, CMOS, ROHS COMPLIANT, MODULE-34 Maxim Integrated Products DS1744P-70 vs DS1746P-70+
DS1747P-70IND+ Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 34 Pins, -40 to 85C Analog Devices Inc DS1744P-70 vs DS1747P-70IND+
DS1746P-70 Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, POWERCAP, MODULE-34 Maxim Integrated Products DS1744P-70 vs DS1746P-70
DS1744P-70IND+ Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, ROHS COMPLIANT, MODULE-34 Maxim Integrated Products DS1744P-70 vs DS1744P-70IND+
DS1746P-70+ Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 34 Pins, 0 to 70C Analog Devices Inc DS1744P-70 vs DS1746P-70+
DS1743P-70+ Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 Maxim Integrated Products DS1744P-70 vs DS1743P-70+

Related Parts for DS1744P-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1744P-70 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1744P-70 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1744P-70 would you like to use for your alert(s)?
  • Please alert me when DS1744P-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1744P-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1744P-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1744P-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1744P-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1744P-70 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: