Part Details for DS1743P-100 by Dallas Semiconductor
Overview of DS1743P-100 by Dallas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1743P-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 305 |
|
$14.3910 / $17.5500 | Buy Now |
|
Quest Components | Real Time Clock, Non-Volatile, 34 Pin, Plastic | 244 |
|
$16.0875 / $19.0125 | Buy Now |
Part Details for DS1743P-100
DS1743P-100 CAD Models
DS1743P-100 Part Data Attributes
|
DS1743P-100
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1743P-100
Dallas Semiconductor
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, 0.700 INCH, MODULE, POWERCAP-34
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.700 INCH, MODULE, POWERCAP-34 | |
Reach Compliance Code | unknown | |
Additional Feature | A POWERCAP MODULE CONTAINING CRYSTAL AND BATTERY REQUIRED | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-XDMA-U34 | |
Number of Terminals | 34 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J INVERTED | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |