Datasheets
DS1722U+ by:

Digital Thermometer with SPI/3-Wire Interface, 8-MINI_SO-N/A, 8 Pins, -55 to 125C

Part Details for DS1722U+ by Analog Devices Inc

Overview of DS1722U+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Environmental Monitoring Smart Cities Healthcare

Price & Stock for DS1722U+

Part # Distributor Description Stock Price Buy
DISTI # 73Y1354
Newark Temperature Sensor, 2Deg C, Umax-8, Ic Output Type:Digital, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Μmax, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices DS1722U+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.2700
  • 10 $4.5600
  • 25 $3.9900
  • 50 $3.7500
  • 100 $3.2500
  • 250 $2.7200
  • 500 $2.6400
$2.6400 / $5.2700 Buy Now
DISTI # 700-DS1722U
Mouser Electronics Thermostats Digital Thermometer with SPI/3-Wire Inte RoHS: Compliant 322
  • 1 $5.5100
  • 10 $3.7100
  • 100 $3.3900
  • 250 $3.1000
  • 500 $2.8500
  • 1,000 $2.7400
  • 2,500 $2.7300
$2.7300 / $5.5100 Buy Now
Analog Devices Inc Digital Thermometer with SPI/3 Min Qty: 1 Package Multiple: 1 1682
  • 1 $4.0500
  • 10 $4.4310
  • 25 $3.9392
  • 100 $3.6436
  • 500 $3.0527
  • 1,000 $2.8558
$2.8558 / $4.4310 Buy Now
DISTI # 77789656
Verical Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin uMAX Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2319 Americas - 2350
  • 50 $3.2350
  • 250 $3.0950
  • 500 $2.7340
  • 1,000 $2.6300
  • 2,500 $2.6030
  • 5,000 $2.3110
$2.3110 / $3.2350 Buy Now

Part Details for DS1722U+

DS1722U+ CAD Models

DS1722U+ Part Data Attributes

DS1722U+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
DS1722U+ Analog Devices Inc Digital Thermometer with SPI/3-Wire Interface, 8-MINI_SO-N/A, 8 Pins, -55 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-MINI_SO-N/A
Pin Count 8
Manufacturer Package Code 8-MINI_SO-N/A
Date Of Intro 2002-08-09
Samacsys Manufacturer Analog Devices
Accuracy-Max (Cel) 2 Cel
Additional Feature ALSO REQUIRES 1.8V-5.5V DIGITAL SUPPLY
Body Breadth 3 mm
Body Height 1.1 mm
Body Length or Diameter 3 mm
Housing PLASTIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Bits 12
Number of Terminals 8
Operating Current-Max 0.5 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Interface Type 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.65 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER

Alternate Parts for DS1722U+

This table gives cross-reference parts and alternative options found for DS1722U+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1722U+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1722U+T&R Digital Thermometer with SPI/3-Wire Interface, 8-MINI_SO-N/A, 8 Pins, -55 to 125C Analog Devices Inc DS1722U+ vs DS1722U+T&R
DS1722U/T&R Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount, MICRO MAX, SOIC-8 Maxim Integrated Products DS1722U+ vs DS1722U/T&R
DS1722U+T&R Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount, MICRO MAX, LEAD FREE, SOIC-8 Maxim Integrated Products DS1722U+ vs DS1722U+T&R
Part Number Description Manufacturer Compare
DS1722U/T&R Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount, MICRO MAX, SOIC-8 Maxim Integrated Products DS1722U+ vs DS1722U/T&R
DS1722U+T&R Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount, MICRO MAX, LEAD FREE, SOIC-8 Maxim Integrated Products DS1722U+ vs DS1722U+T&R
DS1722U+T&R Digital Thermometer with SPI/3-Wire Interface, 8-MINI_SO-N/A, 8 Pins, -55 to 125C Analog Devices Inc DS1722U+ vs DS1722U+T&R

DS1722U+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1722U+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1722U+ by Analog Devices Inc

  • Please alert me when DS1722U+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1722U+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1722U+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1722U+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1722U+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1722U+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: