Part Details for DS1722S+ by Analog Devices Inc
Overview of DS1722S+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for DS1722S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1722S
|
Mouser Electronics | Thermostats Digital Thermometer with SPI/3-Wire Inte RoHS: Compliant | 608 |
|
$2.9300 / $6.2600 | Buy Now |
|
Analog Devices Inc | Digital Thermometer with SPI/3 Min Qty: 1 Package Multiple: 1 | 193 |
|
$3.0315 / $6.2700 | Buy Now |
DISTI #
DS1722S+
|
TME | IC: temperature sensor, digital thermometer,thermostat, SO8, SMD Min Qty: 1 | 0 |
|
$3.1200 / $4.5400 | RFQ |
|
Flip Electronics | Stock, ship today | 100 |
|
$1.8800 | RFQ |
Part Details for DS1722S+
DS1722S+ CAD Models
DS1722S+ Part Data Attributes
|
DS1722S+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1722S+
Analog Devices Inc
Digital Thermometer with SPI/3-Wire Interface, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2002-08-09 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | COMPLIANCE TO MIL-150 | |
Body Breadth | 3.91 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.88 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.65 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |