Datasheets
DS1722S+T&R by:

Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, LEAD FREE, SOIC-8

Part Details for DS1722S+T&R by Maxim Integrated Products

Overview of DS1722S+T&R by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Environmental Monitoring Smart Cities Healthcare

Price & Stock for DS1722S+T&R

Part # Distributor Description Stock Price Buy
DISTI # 73Y1353
Newark Temperature Sensor, 2Deg C, Nsoic-8, Ic Output Type:Digital, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1722S+T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.2800
  • 10 $1.2800
  • 25 $1.2800
  • 50 $1.2800
  • 100 $1.2800
  • 250 $1.2800
  • 500 $1.2800
  • 1,000 $1.2800
$1.2800 Buy Now
DISTI # DS1722S+CT-ND
DigiKey SENSOR DIGITAL -55C-120C 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 3999
In Stock
  • 1 $4.5800
  • 10 $3.4310
  • 25 $3.0504
  • 50 $2.8976
  • 100 $2.8214
  • 500 $2.3639
  • 1,000 $2.2114
  • 2,500 $2.1351
$2.1351 / $4.5800 Buy Now
Bristol Electronics   1093
RFQ
Quest Components DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT 3638
  • 1 $4.1724
  • 390 $2.2948
  • 873 $2.0862
$2.0862 / $4.1724 Buy Now
Ameya Holding Limited   Min Qty: 5 105
  • 5 $5.1943
$5.1943 Buy Now
DISTI # SMC-DS1722S+T&R
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 145
RFQ
Win Source Electronics SENSOR TEMPERATURE SPI 8SOIC 13500
  • 9 $6.2180
  • 20 $5.1020
  • 31 $4.9420
  • 42 $4.7830
  • 55 $4.6240
  • 73 $4.1450
$4.1450 / $6.2180 Buy Now

Part Details for DS1722S+T&R

DS1722S+T&R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1722S+T&R Part Data Attributes

DS1722S+T&R Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS1722S+T&R Maxim Integrated Products Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, LEAD FREE, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description SOP8,.25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 2 Cel
Additional Feature COMPLIANCE TO MIL-150
Body Breadth 3.91 mm
Body Height 1.55 mm
Body Length or Diameter 4.88 mm
Housing PLASTIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Bits 12
Number of Terminals 8
Operating Current-Max 0.5 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Interface Type 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.65 V
Surface Mount YES
Terminal Finish MATTE TIN
Termination Type SOLDER

Alternate Parts for DS1722S+T&R

This table gives cross-reference parts and alternative options found for DS1722S+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1722S+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1722S+T&R Digital Thermometer with SPI/3-Wire Interface, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C Analog Devices Inc DS1722S+T&R vs DS1722S+T&R
Part Number Description Manufacturer Compare
DS1722S+T&R Digital Thermometer with SPI/3-Wire Interface, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C Analog Devices Inc DS1722S+T&R vs DS1722S+T&R

DS1722S+T&R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1722S+T&R by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1722S+T&R by Maxim Integrated Products

  • Please alert me when DS1722S+T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1722S+T&R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1722S+T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1722S+T&R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1722S+T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1722S+T&R by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: