There are no models available for this part yet.
Overview of DS1708SESA by Dallas Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for DS1708SESA by Dallas Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 150 |
|
RFQ | ||||
Quest Components | Voltage Detector, Fixed, +2.93V, 8 Pin, Plastic, SOP | 90 |
|
$1.4400 / $2.4000 | Buy Now | ||
Quest Components | Voltage Detector, Fixed, +2.93V, 8 Pin, Plastic, SOP | 70 |
|
$2.1120 / $3.8400 | Buy Now | ||
Quest Components | Voltage Detector, Fixed, +2.93V, 8 Pin, Plastic, SOP | 10 |
|
$1.8369 / $2.4492 | Buy Now |
CAD Models for DS1708SESA by Dallas Semiconductor
Part Data Attributes for DS1708SESA by Dallas Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
DALLAS SEMICONDUCTOR
|
Package Description
|
0.150 INCH, SOIC-8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
PUSHBUTTON RESET OPTION
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
0.06 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.93V
|
Related Parts for DS1708SESA
-
ADM708SARPower Management Circuits
-
DS80CH11Microcontrollers
-
TPS54140DGQRSwitching Regulator or Controllers
-
HIH-4031-001Other Analog ICs
-
UCC5320ECDPeripheral Drivers
-
MC33172DOperational Amplifiers
-
IRFB5620PBFPower Field-Effect Transistors
-
A42MX09-PQ100IField Programmable Gate Arrays
-
DS14C238WMXLine Driver or Receivers