Part Details for DS16W by Rectron Semiconductor
Overview of DS16W by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS16W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0363 / $0.0536 | Buy Now |
Part Details for DS16W
DS16W CAD Models
DS16W Part Data Attributes
|
DS16W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS16W
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for DS16W
This table gives cross-reference parts and alternative options found for DS16W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS16W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM160L-T | Rectifier Diode, | Rectron Semiconductor | DS16W vs FM160L-T |
SSM16GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | DS16W vs SSM16GP-A |
FSL16 | Rectifier Diode, | Surge Components Inc | DS16W vs FSL16 |
FS16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | DS16W vs FS16 |
SS16H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | DS16W vs SS16H |
EC21QS06TE12L | Rectifier Diode, | Nihon Inter Electronics Corporation | DS16W vs EC21QS06TE12L |
SR160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Microelectronics | DS16W vs SR160 |
DS16WV-W | Rectifier Diode, | Rectron Semiconductor | DS16W vs DS16WV-W |