-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Video equalizer (3D+C) for DVI, HDMI source/repeater/sink applications 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
DS16EV5110ASQX/NOPB | Texas Instruments | Video Equalizer (3D+C) for DVI, HDMI Source/Repeater/Sink Applications 48-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42662-1-ND
|
DigiKey | IC VIDEO EQUALIZER 48WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7993 / $6.6700 | Buy Now |
DISTI #
926-D16EV5110ASQXNPB
|
Mouser Electronics | Equalizers Video Equalizer 3D+C for DVI HDMI A 926-DS16EV5110ASQNPB RoHS: Compliant | 2190 |
|
$3.6900 / $8.0100 | Buy Now |
|
Win Source Electronics | IC VIDEO EQUALIZER 48WQFN | 4620 |
|
$4.3333 / $6.4999 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS16EV5110ASQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS16EV5110ASQX/NOPB
Texas Instruments
Video equalizer (3D+C) for DVI, HDMI source/repeater/sink applications 48-WQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Number of Channels | 1 | |
Number of Terminals | 48 | |
Supply Voltage-Nom | 3.3 V |
This table gives cross-reference parts and alternative options found for DS16EV5110ASQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS16EV5110ASQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS16EV5110ASQ/NOPB | Texas Instruments | $3.4482 | Video equalizer (3D+C) for DVI, HDMI source/repeater/sink applications 48-WQFN -40 to 85 | DS16EV5110ASQX/NOPB vs DS16EV5110ASQ/NOPB |
DS16EV5110ASQE/NOPB | Texas Instruments | $3.9653 | Video equalizer (3D+C) for DVI, HDMI source/repeater/sink applications 48-WQFN -40 to 85 | DS16EV5110ASQX/NOPB vs DS16EV5110ASQE/NOPB |
DS34RT5110SQ | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, LLP-48 | DS16EV5110ASQX/NOPB vs DS34RT5110SQ |
DS34RT5110SQE | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, LLP-48 | DS16EV5110ASQX/NOPB vs DS34RT5110SQE |
DS34RT5110SQX | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, LLP-48 | DS16EV5110ASQX/NOPB vs DS34RT5110SQX |