DS16EV5110
Description: IC 4 CHANNEL(S), EQUALIZER CIRCUIT, QCC48, 7 X 7 MM, LLP-48, Audio Control IC

Overview of DS16EV5110 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance

CAD Models for DS16EV5110 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS16EV5110 by National Semiconductor Corporation

DS16EV5110
National Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
HVQCCN,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Consumer IC Type
EQUALIZER CIRCUIT
JESD-30 Code
S-XQCC-N48
Length
7 mm
Number of Channels
4
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. DS16EV5110
    National Semiconductor Corporation
    IC 4 CHANNEL(S), EQUALIZER CIRCUIT, QCC48, 7 X 7 MM, LLP-48, Audio Control IC
    VS

Alternate Parts for DS16EV5110

This table gives cross-reference parts and alternative options found for DS16EV5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS16EV5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS16EV5110SQ IC 4 CHANNEL(S), EQUALIZER CIRCUIT, QCC48, 7 X 7 MM, LLP-48, Audio Control IC National Semiconductor Corporation DS16EV5110 vs DS16EV5110SQ
DS16EV5110SQ/NOPB Video equalizer (3D+C) for DVI, HDMI sink-side applications 48-WQFN -40 to 85 Texas Instruments DS16EV5110 vs DS16EV5110SQ/NOPB
DS16EV5110SQ 4 CHANNEL(S), EQUALIZER CIRCUIT, QCC48, 7 X 7 MM, LLP-48 Texas Instruments DS16EV5110 vs DS16EV5110SQ
DS16EV5110SQX/NOPB Video equalizer (3D+C) for DVI, HDMI sink-side applications 48-WQFN -40 to 85 Texas Instruments DS16EV5110 vs DS16EV5110SQX/NOPB

Related Parts for DS16EV5110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS16EV5110 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS16EV5110 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS16EV5110 would you like to use for your alert(s)?
  • Please alert me when DS16EV5110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS16EV5110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS16EV5110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS16EV5110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS16EV5110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS16EV5110 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: