Part Details for DS1687-3 by Maxim Integrated Products
Results Overview of DS1687-3 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1687-3 Information
DS1687-3 by Maxim Integrated Products is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS1687-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | IC,REAL-TIME CLOCK,NON-VOLATILE,CMOS,DIP,24PIN,PLASTIC | 170 |
|
$16.4640 / $20.5800 | Buy Now |
Part Details for DS1687-3
DS1687-3 CAD Models
DS1687-3 Part Data Attributes
|
DS1687-3
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1687-3
Maxim Integrated Products
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.740 INCH, EDIP-24
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.740 INCH, EDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 33.782 mm | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.398 mm | |
Supply Voltage-Max | 3.7 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1687-3
This table gives cross-reference parts and alternative options found for DS1687-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1687-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1687-3 | Dallas Semiconductor | Check for Price | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, MODULE, DIP-24 | DS1687-3 vs DS1687-3 |
DS1687-3+ | Maxim Integrated Products | $9.2713 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, 0.740 INCH, ROHS COMPLIANT, EDIP-24 | DS1687-3 vs DS1687-3+ |
DS1687-3IND+ | Maxim Integrated Products | $11.1329 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, 0.740 INCH, ROHS COMPLIANT, EDIP-24 | DS1687-3 vs DS1687-3IND+ |
DS1687-3IND+ | Analog Devices Inc | Check for Price | 3V/5V Real-Time Clock, N/A, 24 Pins, -40 to 85C | DS1687-3 vs DS1687-3IND+ |
DS1687-3IND | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, 0.740 INCH, EDIP-24 | DS1687-3 vs DS1687-3IND |
DS1687-3+ | Analog Devices Inc | Check for Price | 3V/5V Real-Time Clock, N/A, 24 Pins, 0 to 70C | DS1687-3 vs DS1687-3+ |