Part Details for DS1670E by Dallas Semiconductor
Overview of DS1670E by Dallas Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1670E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Real Time Clock, 20 Pin, Plastic, TSSOP | 61 |
|
$4.2510 / $9.8100 | Buy Now |
|
Quest Components | Real Time Clock, 20 Pin, Plastic, TSSOP | 40 |
|
$7.5460 / $12.2367 | Buy Now |
|
Quest Components | Real Time Clock, 20 Pin, Plastic, TSSOP | 31 |
|
$6.5400 / $9.8100 | Buy Now |
Part Details for DS1670E
DS1670E CAD Models
DS1670E Part Data Attributes
|
DS1670E
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1670E
Dallas Semiconductor
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | TSSOP-20 | |
Reach Compliance Code | unknown | |
Additional Feature | 3-CHANNEL ADC | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 3-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |